- RS-stocknr.:
- 226-2744
- Fabrikantnummer:
- 1.01.0281.12001
- Fabrikant:
- Ixxat
64 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 369,28
(excl. BTW)
€ 446,83
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 369,28 |
- RS-stocknr.:
- 226-2744
- Fabrikantnummer:
- 1.01.0281.12001
- Fabrikant:
- Ixxat
Datasheets
Wetgeving en compliance
- Land van herkomst:
- SE
Productomschrijving
Ixxat USB-to-CAN V2 compact, USB-CAN-Adapter with galvanic isolation and D-Sub 9 connector
With its CAN high-speed interface, the Ixxat USB-to-CAN V2 compact enables a simple and flexible CAN bus connection of computers with USB interface. It is a suitable tool for a wide variety of CAN applications in the areas of testing, development, maintenance, and control.
The PC connection is established via a native USB 2.0 Hi-Speed port (480 Mbit/s), on the CAN bus side the device is connected via a D-Sub 9 connector with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks.
Thanks to its high-performance on-board microcontroller system, the Ixxat USB-to-CAN V2 compact is also able to process message bursts (11- and 29-bit identifiers, CAN 2.0 A/B) at bit rates of up to 1 Mbit/s without any loss. This also includes message filtering, accurate time stamping (1 ms resolution) and buffering of CAN frames.
A comprehensive driver and software package can be downloaded free of charge from the website (www.ixxat.com/vci).
The PC connection is established via a native USB 2.0 Hi-Speed port (480 Mbit/s), on the CAN bus side the device is connected via a D-Sub 9 connector with galvanic isolation. The galvanic isolation provides reliable protection of the PC against overvoltage and voltage peaks.
Thanks to its high-performance on-board microcontroller system, the Ixxat USB-to-CAN V2 compact is also able to process message bursts (11- and 29-bit identifiers, CAN 2.0 A/B) at bit rates of up to 1 Mbit/s without any loss. This also includes message filtering, accurate time stamping (1 ms resolution) and buffering of CAN frames.
A comprehensive driver and software package can be downloaded free of charge from the website (www.ixxat.com/vci).
Features and Benefits
• High quality and extremely reliable PC interface
• High data throughput combined with low latency
• Native USB 2.0 hi-speed (480 Mbit/s), compatible with USB 1.1 and USB 3.x
• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
• High data throughput combined with low latency
• Native USB 2.0 hi-speed (480 Mbit/s), compatible with USB 1.1 and USB 3.x
• Powerful programming interface for Windows (VCI) as well as for Linux (socketCAN or ECI), QNX and VxWorks (ECI)
Technical Data
• Connectors: 1 x D-Sub 9, 1 x USB Type A
• CAN bit rates: 10 kBit/s to 1 Mbit/s
• CAN interface: CAN high-speed (ISO 11898-2: 2016)
• Galvanic isolation: 1 kV DC for 1 sec.
• Certification: CE, UKCA, FCC
• CAN bit rates: 10 kBit/s to 1 Mbit/s
• CAN interface: CAN high-speed (ISO 11898-2: 2016)
• Galvanic isolation: 1 kV DC for 1 sec.
• Certification: CE, UKCA, FCC
- RS-stocknr.:
- 226-2744
- Fabrikantnummer:
- 1.01.0281.12001
- Fabrikant:
- Ixxat