- RS-stocknr.:
- 795-0791
- Fabrikantnummer:
- 1-382811-6
- Fabrikant:
- TE Connectivity
65 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 2,392
(excl. BTW)
€ 2,894
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 + | € 2,392 | € 11,96 |
*prijsindicatie |
- RS-stocknr.:
- 795-0791
- Fabrikantnummer:
- 1-382811-6
- Fabrikant:
- TE Connectivity
Wetgeving en compliance
Productomschrijving
TE Connectivity AMPMODU 2 Position Economy Low Profile Shunts
AMPMODU 2 position Economy low profile shunts with a 2.54mm centerline. These AMPMODU economy low profile shunts have an open top design with a height of 6.35mm, a one piece contact construction and are stackable. The housings of these AMPMODU shunts are made from UL 94V-0 rated black glass filled polyester. There is a choice of contact platings for these AMPMODU economy low profile shunts, please refer to datasheet on our website for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Specificaties
Kenmerk | Waarde |
---|---|
Type | Open Top |
Number of Contacts | 2 |
Pitch | 2.54mm |
Gender | Female |
Colour | Black |
Number of Rows | 1 |
Length | 5.08mm |
Width | 6.35mm |
Series | AMPMODU |
Contact Material | Phosphor Bronze |
Contact Plating | Gold over Nickel |
Orientation | Straight |
Maximum Contact Resistance | 1000MΩ |
- RS-stocknr.:
- 795-0791
- Fabrikantnummer:
- 1-382811-6
- Fabrikant:
- TE Connectivity