Rittal WM Series Light Grey Carbon Steel Junction Box, IP66, 600 x 210 x 600mm
- RS-stocknr.:
- 860-4341
- Fabrikantnummer:
- WM242408NC
- Fabrikant:
- Rittal
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 860-4341
- Fabrikantnummer:
- WM242408NC
- Fabrikant:
- Rittal
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Rittal | |
| Dimensions L x W x H | 600 x 210 x 600mm | |
| Material | Carbon Steel | |
| Length | 600mm | |
| Width | 210mm | |
| Height | 600mm | |
| IP Rating | IP66 | |
| Colour | Light Grey | |
| Series | WM | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Dimensions L x W x H 600 x 210 x 600mm | ||
Material Carbon Steel | ||
Length 600mm | ||
Width 210mm | ||
Height 600mm | ||
IP Rating IP66 | ||
Colour Light Grey | ||
Series WM | ||
- Land van herkomst:
- US
Rittal WM Series of Junction Box Enclosures & Accessories
The WM series from Rittal offers a wide range of stainless steel, junction box enclosures which provide protection for dense wiring and sensitive small instruments. The WM series of junction boxes combine many of the advantages of Rittals proven AE and KL series enclosures, at an economical cost.
Standard 180° hinges
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
1⁄4 turn locks with double-bit inserts (3 mm)
Foamed-in-place gasketing
Knife-edge perimeter adds extra protection
