Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 136-5557
- Fabrikantnummer:
- M30C-FWK
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Cutout Diameter | 30mm | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Cutout Diameter 30mm | ||
- Land van herkomst:
- DE
Eaton M30 Flat Front Selector Switches
Eaton M30 Flat Front selector switches combine a robust thumb switch with ease of use, ensuring that machines can benefit from an elegant industrial design. The ergonomic design is shaped with fingertips in mind, while also providing a heavy-duty device that can withstand exposure to dirt and water.
Features and Benefits
Maintained or Momentary options available
Metal bezel
IP66 rated
SmartWire-DT compatible
30 mm mounting diameter
The RMQ-Titan modular system allows the push buttons to be used with any accessory from the RMQ-Titan range.
The Flat Rear contact blocks offer a reduced mounting depth. (See example stock number 124-5192)
SmartWire DT contact blocks connect the push buttons to an innovative communication system for industrial switchgear. (See example stock number 760-4646)
Eaton RMQ Titan 30mm Flat Front Range
Eaton RMQ-Titan Flat Front range offer an attractive, sleek design and also feature a sophisticated mounting system known as RMQ-AFX. These elements are designed for 30 mm mounting holes, and feature an anti-rotation tab with easy adjustment to panel sheet thickness. The RMQ Flat Front range is fully compatible with all existing modular RMQ-Titan M22 accessories.
All RMQ Flat Front products are available with high degrees of protection of up to IP69K with international approvals.
Features and Benefits
Flush construction that offers sleek designs
Smooth transition between control section and machine
No projecting push button or indicator parts
Easy installation
Compatible with full RMQ accessories range
Simple cleaning
Gerelateerde Links
- Eaton, 30mm Cutout
- Eaton M30 3-position Key Switch Head 30mm Cutout
- Eaton M30 2-position Key Switch Head 30mm Cutout
- Eaton 2-position Key Switch 30mm Cutout
- Eaton RMQ Titan 2-position Key Switch Head 30mm Cutout
- Eaton RMQ Titan 3-position Key Switch Head 30mm Cutout
- Eaton RMQ Titan 2-position Key Switch Head 30mm Cutout
- Eaton RMQ Titan 3-position Key Switch Head 30mm Cutout