RAFI IP65 Key Switch 1-Way Tubular-Key
- RS-stocknr.:
- 525-860
- Fabrikantnummer:
- 1.30.255.201/0100
- Fabrikant:
- RAFI
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 525-860
- Fabrikantnummer:
- 1.30.255.201/0100
- Fabrikant:
- RAFI
Specificaties
Datasheets
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | RAFI | |
| Number of Positions | 1 | |
| Switch Operation | Latching | |
| IP Rating | IP65 | |
| Key Type | Tubular | |
| Alles selecteren | ||
|---|---|---|
Merk RAFI | ||
Number of Positions 1 | ||
Switch Operation Latching | ||
IP Rating IP65 | ||
Key Type Tubular | ||
- Land van herkomst:
- HU
The RAFI Keylock Switch with a round front ring is ideal for applications in measurement-control-regulation, electrical and mechanical engineering, vehicle construction, handheld terminals, and industrial robots. It features a latching function. With low installation depths, it offers connection flexibility and enhanced safety. It supports design adaptability through different front ring variations and ensures reliability with high-quality locking systems.
Black front ring colour
Rotating angle 1 x 90 degree with L shape
Key removal position 0
IP65 protection
Rotating angle 1 x 90 degree with L shape
Key removal position 0
IP65 protection
Gerelateerde Links
- RAFI IP65 Key Switch 1-Way Tubular-Key
- RAFI IP65 Key Switch 455-Way Tubular-Key
- RAFI IP65 Key Switch 421-Way Tubular-Key
- RAFI IP65 Key Switch, 4A 1-Way
- RAFI IP65 Key Switch, DPST 1-Way Tubular-Key
- RAFI IP65 Key Switch, 1NC/1NO 1-Way Tubular-Key
- RAFI IP65 Key Switch, DPST 19-Way Tubular-Key
- RAFI IP65 Key Switch Tubular-Key
