Brother Label Printer, 24mm Max Label Width
- RS-stocknr.:
- 874-9368
- Fabrikantnummer:
- PTP700
- Fabrikant:
- Brother
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk
€ 193,35
(excl. BTW)
€ 233,95
(incl. BTW)
- RS-stocknr.:
- 874-9368
- Fabrikantnummer:
- PTP700
- Fabrikant:
- Brother
Specificaties
Wetgeving en compliance
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Brother | |
| Application | Office | |
| Maximum Label Width | 24mm | |
| Resolution | 180dpi | |
| Wireless | No | |
| Connection Port | USB | |
| Dimensions | 78 x 152 x 143mm | |
| Weight | 710g | |
| Height | 143mm | |
| Width | 78mm | |
| Depth | 152mm | |
| Alles selecteren | ||
|---|---|---|
Merk Brother | ||
Application Office | ||
Maximum Label Width 24mm | ||
Resolution 180dpi | ||
Wireless No | ||
Connection Port USB | ||
Dimensions 78 x 152 x 143mm | ||
Weight 710g | ||
Height 143mm | ||
Width 78mm | ||
Depth 152mm | ||
- Land van herkomst:
- CN
PT-P700 Label Printer
Print labels quickly and easily. The PT-P700 offers simple connectivity – so there's no software or drivers to install. Simply connect to your computer via the included USB cable and launch the built-in software to get started creating professional labels using your own keyboard.
Print labels up to 24mm wide, with large crisp text up to 48pt. The PT-P700 is compatible with durable, TZe series tapes - great for indoor applications or harsher environments - such as outdoors
No software or drivers to install - just connect via included USB cable to get started
Customize labels using fonts and graphics on your computer
Quickly create multi-line labels using the built-in software and your own keyboard
Fast print speeds and automatic label cutting help support efficient labeling
Download templates from the Cloud to add to your P-touch Editor label library
When finished, simply turn it off and unplug. No software is left behind on your computer
Powered by AC adapter (UK Plug included) or 6 x AA batteries (NOT SUPPLIED) RS 617-0773
Supplied with
1 x 24mm (4m) Black on White laminated "TZe" starter tape
A/C adapter (UK Plug)
USB cable
P-touch® Editor Lite software/printer drivers for PC/Mac (built-in)
P-touch® Editor software/drivers for Windows (CD-ROM)
P-touch® Editor software/drivers for Mac (available as a free download)
A/C adapter (UK Plug)
USB cable
P-touch® Editor Lite software/printer drivers for PC/Mac (built-in)
P-touch® Editor software/drivers for Windows (CD-ROM)
P-touch® Editor software/drivers for Mac (available as a free download)

