- RS-stocknr.:
- 874-9371
- Fabrikantnummer:
- PTH500
- Fabrikant:
- Brother
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 874-9371
- Fabrikantnummer:
- PTH500
- Fabrikant:
- Brother
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
PT-H500 Professional Handheld Label Printer
Design and print impressively durable labels from your Mac, Windows PC or right from the palm of your hand with the Brother PT-H500.
Adding images, frames and barcodes to your labels is simple with direct USB connection to your computer, and you can also create stylish text using the installed True Type fonts.
Thanks to its handheld design, the Brother P-touch H500 can also help you organise your office quickly and easily on the go by allowing you to instantly create labels to identify file folders, archived documents, data USB sticks and shelves.
Adding images, frames and barcodes to your labels is simple with direct USB connection to your computer, and you can also create stylish text using the installed True Type fonts.
Thanks to its handheld design, the Brother P-touch H500 can also help you organise your office quickly and easily on the go by allowing you to instantly create labels to identify file folders, archived documents, data USB sticks and shelves.
Backlit graphic display - Easy-to-read text and the ability to preview your label before printing.
Customise labels using a choice of 14 fonts, 126 frames and over 600 symbols
Print from a PC using the P-touch Editor software
QWERTY style keyboard
Handheld design and battery power lets you print labels wherever they are required
6 x AA alkaline/rechargeable batteries
Customise labels using a choice of 14 fonts, 126 frames and over 600 symbols
Print from a PC using the P-touch Editor software
QWERTY style keyboard
Handheld design and battery power lets you print labels wherever they are required
6 x AA alkaline/rechargeable batteries
Supplied with
Software disc
Tape cassettes 24mm black on white tape cassette (4m)
USB cable
User guide
Wrist strap
Tape cassettes 24mm black on white tape cassette (4m)
USB cable
User guide
Wrist strap
Specificaties
Kenmerk | Waarde |
---|---|
Application | Office |
Maximum Label Width | 24mm |
Lines of Printing | 7 |
Keyboard | Yes |
Keyboard Layout | AZERTY |
Resolution | 180dpi |
Wireless | No |
Connection Port | USB 2.0 |
Dimensions | 121.8 x 245 x 90.6mm |
Width | 121.8mm |
Height | 90.6mm |
Weight | 830g |
Depth | 245mm |