- RS-stocknr.:
- 145-0057
- Fabrikantnummer:
- 114-02-002J-122
- Fabrikant:
- Gai-Tronics
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Per stuk
€ 1.596,94
(excl. BTW)
€ 1.932,30
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 1.596,94 |
- RS-stocknr.:
- 145-0057
- Fabrikantnummer:
- 114-02-002J-122
- Fabrikant:
- Gai-Tronics
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
Gai-Tronics Telephone
The Gai-Tronics titans aluminium body, 18 button telephone is designed to last longer in hostile outdoor environments. Along with weather and vandal resistance, the product meets the acoustic performance, reliability and varying applications demanded by markets. It is simple to install with fixings concealed from view giving increased security from vandalism. Cable entries are via watertight glands while push buttons are weather sealed. Its spring-loaded door also gives extra weather protection to the telephone.
Features and Benefits
Standard and SMART Analogue and VoIP-SIP options available
Vandal-resistant Handset and Cord
Weather proof protection to IP66
Full keypad, full keypad with memory
There are 2 x RJ45 connectors as option for VoIP
Audio Path Testing
Multi-purpose design for wall or post mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Silicone rubber keypad material
Audio path testing
CYCOLOY headset material
Vandal-resistant Handset and Cord
Weather proof protection to IP66
Full keypad, full keypad with memory
There are 2 x RJ45 connectors as option for VoIP
Audio Path Testing
Multi-purpose design for wall or post mounting, simple installation
Large tactile buttons, easy to see and operate
Inductive Coupler fitted as standard for hard of hearing
Standard or customised units
Silicone rubber keypad material
Audio path testing
CYCOLOY headset material
Certifications
IP66 rated
IECEx approved
INMETRO approved for gas and dust
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
IECEx approved
INMETRO approved for gas and dust
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Specificaties
Kenmerk | Waarde |
---|---|
Model | Titan |
Mount Style | Wall |
Handset Style | Corded |
LCD Display | No |
Colour | Black, Yellow |