- RS-stocknr.:
- 692-5135
- Fabrikantnummer:
- GA-7305-14F00
- Fabrikant:
- Wenger
7 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
16 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 84,42
(excl. BTW)
€ 102,15
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 84,42 |
- RS-stocknr.:
- 692-5135
- Fabrikantnummer:
- GA-7305-14F00
- Fabrikant:
- Wenger
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- CN
Productomschrijving
Wenger Swissgear Synergy Backpack 15.4in. Grey
From Wenger SwissGear, the Synergy laptop backpack combines comfort with utility. As well as shock absorbing shoulder straps and an adjustable chest strap, the backpack also features airflow back padding, meaning it can be worn comfortably for long periods.
The two largest packing compartments in the backpack are ideal for laptops and binders, while the front pocket provides convenient access for a mobile phone. The backpack also features a quick access pocket, which is ideal for wallets, keys and ID cards
With a ballistic nylon construction, the Wenger Swissgear Synergy backpack is lightweight and durable, and is designed to fit notebooks with screen sizes up to 15.4in.
The two largest packing compartments in the backpack are ideal for laptops and binders, while the front pocket provides convenient access for a mobile phone. The backpack also features a quick access pocket, which is ideal for wallets, keys and ID cards
With a ballistic nylon construction, the Wenger Swissgear Synergy backpack is lightweight and durable, and is designed to fit notebooks with screen sizes up to 15.4in.
Features and Benefits
Fits Most 15 in. / 15.4 in. Notebooks
COMP-U-FLEX Computer Pocket
Shock Absorbing Shoulder Straps
iPod/Music Player Pocket
Quick Pocket
Essentials Organiser
Complies with most airline restrictions for hand luggage
COMP-U-FLEX Computer Pocket
Shock Absorbing Shoulder Straps
iPod/Music Player Pocket
Quick Pocket
Essentials Organiser
Complies with most airline restrictions for hand luggage
Standards
CE
Soft Cases
All the soft cases have detachable shoulder straps and zip fasteners.
Specificaties
Kenmerk | Waarde |
---|---|
Style | Backpack |
Maximum Screen Size | 15.4in |
Colour | Grey |
Material | Nylon |
External Dimensions | 356 x 483 x 205mm |
Weight | 1.6kg |
External Depth | 205mm |
External Width | 356mm |
External Height | 483mm |
Model | Synergy |
- RS-stocknr.:
- 692-5135
- Fabrikantnummer:
- GA-7305-14F00
- Fabrikant:
- Wenger