Display Visions EA DOGM163B-A Alphanumeric LCD Display, White, Yellow-Green on Blue, 3 Rows by 16 Characters,
- RS-stocknr.:
- 146-2368
- Fabrikantnummer:
- EA DOGM163B-A
- Fabrikant:
- Display Visions
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een doos van 36)
€ 13,521
(excl. BTW)
€ 16,36
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
36 + | € 13,521 | € 486,756 |
*prijsindicatie |
- RS-stocknr.:
- 146-2368
- Fabrikantnummer:
- EA DOGM163B-A
- Fabrikant:
- Display Visions
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Electronic Assembly DOG Series 3.3V Alphanumeric LCD Modules
The EA DOG series of alphanumeric display modules, from Electronic Assembly, are designed for use in compact hand held devices and are able to run on a single 3.3V or 5V power supply. These extremely compact LCD display modules are not supplied with a backlight, these are available to order separately (e.g. stock no. 758-8664) and can be clipped onto the display module allowing the creation a wealth of different effects (see datasheet for details).
High-contrast LCD supertwist displays
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
2x16 and 3x16 with 5.57 mm and 3.65 mm character height respectively
ST 7036 controller for 4-bit, 8-bit and SPI (4-wire) interface
Power supply +3.3V or +5V single supply
No mounting required, simply solder into PCB
Note
FSTN negative and STN negative display modules (displays with Black or Blue backgrounds) can only be used with a LED backlight fitted, such as stock no. 758-8651.
Electronic Assembly Alphanumeric Displays
Specificaties
Kenmerk | Waarde |
---|---|
Display Type | Alphanumeric |
Character Matrix | 3 Rows by 16 Characters |
Character Rows | 3 |
Characters per Row | 16 |
Character Width | 2.5mm |
Character Height | 3.7mm |
Viewing Area Height | 14.5mm |
Viewing Area Dimensions | 51 x 15mm |
Viewing Area Width | 51mm |
Interface Type | 4-bit, 8-bit, SPI |
External Depth | 2mm |
Illumination Colour | White, Yellow-Green |
Background Colour | Blue |
External Height | 27.9mm |
External Dimensions | 27.9 x 55 x 2mm |
External Width | 55mm |
Controller Type | ST7036 |
Display Mode | Transmissive |
Display Matrix Technology | STN |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -20 → +70°C |
Driver Mounting | PCB Mount |
- RS-stocknr.:
- 146-2368
- Fabrikantnummer:
- EA DOGM163B-A
- Fabrikant:
- Display Visions