Fordata FC1604A01-RNNYBW-66SE FC LCD LCD Graphic Display, Green, Yellow on, 4 Rows by 16 Characters, Reflective
- RS-stocknr.:
- 163-1924
- Fabrikantnummer:
- FC1604A01-RNNYBW-66SE
- Fabrikant:
- Fordata
33 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 17,99
(excl. BTW)
€ 21,77
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 17,99 |
10 - 24 | € 15,22 |
25 + | € 14,53 |
- RS-stocknr.:
- 163-1924
- Fabrikantnummer:
- FC1604A01-RNNYBW-66SE
- Fabrikant:
- Fordata
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
5x8 Dots with cursor
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Built-in controller (SPLC780D or Equivalent)
+5.0V power supply (Also available for +3.0V)
1/16 duty cycle
4-bit or 8-bit MPU interface
BKL to be driven by PIN1,PIN2,or PIN15,PIN16,or A,K
Specificaties
Kenmerk | Waarde |
---|---|
Display Type | LCD |
Character Matrix | 4 Rows by 16 Characters |
Character Rows | 4 |
Characters per Row | 16 |
Character Width | 3mm |
Character Height | 5.4mm |
Viewing Area Height | 25.2mm |
Viewing Area Dimensions | 62 x 25mm |
Viewing Area Width | 61.8mm |
External Depth | 9.5mm |
Illumination Colour | Green, Yellow |
External Height | 60mm |
External Dimensions | 87 x 9.5 x 60mm |
External Width | 87mm |
Controller Type | SPLC780D |
Display Mode | Reflective |
Display Matrix Technology | STN |
Voltage Rating | 5.5V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |
Driver Mounting | COB |
Current Rating | 5mA |
Operating Temperature Range | -20 → +70°C |
Series | FC |
- RS-stocknr.:
- 163-1924
- Fabrikantnummer:
- FC1604A01-RNNYBW-66SE
- Fabrikant:
- Fordata