- RS-stocknr.:
- 197-1259
- Fabrikantnummer:
- EA DOGM204B-A
- Fabrikant:
- Display Visions
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Elk (in een bak van 24)
€ 20,056
(excl. BTW)
€ 24,268
(incl. BTW)
Aantal stuks | Per stuk | Per tray* |
---|---|---|
24 + | € 20,056 | € 481,344 |
*prijsindicatie
- RS-stocknr.:
- 197-1259
- Fabrikantnummer:
- EA DOGM204B-A
- Fabrikant:
- Display Visions
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
Specificaties
Kenmerk | Waarde |
---|---|
Characters per Row | 20 |
Character Rows | 4 |
Character Height | 5.5mm |
Character Width | 4.8mm |
Viewing Area Height | 22mm |
Viewing Area Width | 59mm |
Viewing Area Dimensions | 4 x 20 |
Interface Type | I2C, SPI |
Dimensions | 66 x 38 x 3.6 |
Background Colour | Blue |
Illumination Colour | Blue |
Depth | 3.6mm |
Backlight Type | LED |
Height | 29mm |
Width | 66 |
Controller Type | SSD1803A |
Display Matrix Technology | STN |
Voltage Rating | 3.3V |
Current Rating | 250µA |
Series | EA DOG |
Bezel Included | Yes |