- RS-stocknr.:
- 197-1266
- Fabrikantnummer:
- EA DOGM204N-A
- Fabrikant:
- Display Visions
1 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
1 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Prijs Per stuk
€ 12,69
(excl. BTW)
€ 15,35
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 4 | € 12,69 |
5 - 9 | € 11,95 |
10 + | € 11,50 |
- RS-stocknr.:
- 197-1266
- Fabrikantnummer:
- EA DOGM204N-A
- Fabrikant:
- Display Visions
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
The Electronic Assembly EA DOG series presents the worlds first display series which will run on 3.3 V systems without auxiliary power. It is extremely compact at 66 x 40 mm at the standard font size of 4.8 mm (4 x 10). It is ultra-flat at 2.0 mm without backlight or 5.8 mm including LED backlight and it has 4-bit, 8-bit SPI and I²C interface. It can be easily installed by simply soldering into the board.
4x20 character with 4.8 mm height.
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
No mounting required, simply solder into PCB
LED backlight 3 through 80mA at 3.3V or 2 through 40mA at 5V
Specificaties
Kenmerk | Waarde |
---|---|
Character Rows | 4 |
Characters per Row | 20 |
Interface Type | I2C, SPI |
Backlight Type | LED |
Controller Type | SSD1803A |
Display Matrix Technology | FSTN |
Voltage Rating | 3.3V |
Bezel Included | Yes |
Series | EA DOG |
Current Rating | 250µA |