- RS-stocknr.:
- 162-0142
- Fabrikantnummer:
- B82725S2103N003
- Fabrikant:
- EPCOS
480 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 160)
€ 5,888
(excl. BTW)
€ 7,124
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
160 + | € 5,888 | € 942,08 |
*prijsindicatie |
- RS-stocknr.:
- 162-0142
- Fabrikantnummer:
- B82725S2103N003
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Epcos B82725S Series Toroidal Inductors
Current-compensated ring core double chokes, B82725S2 Series made of Ferrite core with epoxy coating (UL 94 V-0) with a
Polycarbonate base plate (UL 94 V-0)
Choke fixed on base plate with tape
Sector winding
Rated voltage 250 V AC
Rated current 6 to 10 A
Rated inductance 2.8 to 7.8 mH
Polycarbonate base plate (UL 94 V-0)
Choke fixed on base plate with tape
Sector winding
Rated voltage 250 V AC
Rated current 6 to 10 A
Rated inductance 2.8 to 7.8 mH
Suitable for wave soldering
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Approx. 1% stray inductance for symmetrical interference suppression thus ideal for
Suppression of common-mode interferences and in Switch-mode applications
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 2.8 mH |
Maximum DC Current | 10A |
Mounting Type | Radial |
Maximum DC Resistance | 12.5mΩ |
Tolerance | ±30% |
Length | 40.4mm |
Depth | 20.5mm |
Height | 37mm |
Dimensions | 40.4 x 20.5 x 37mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 22.86mm |
Series | B82725S |
Minimum Operating Temperature | -40°C |
Terminal Type | PC Pin |
Lead Diameter | 1.32mm |
Maximum Operating Temperature | +125°C |