Wurth 12 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:300MHz, 10A Idc, 15mΩ Rdc 250 V ac, WE-CMBNC
- RS-stocknr.:
- 163-5554
- Fabrikantnummer:
- 7448051012
- Fabrikant:
- Wurth Elektronik
144 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 24)
€ 6,392
(excl. BTW)
€ 7,734
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
24 + | € 6,392 | € 153,408 |
*prijsindicatie |
- RS-stocknr.:
- 163-5554
- Fabrikantnummer:
- 7448051012
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 12 mH |
Maximum DC Current | 10A |
Mounting Type | Through Hole |
Maximum DC Resistance | 15mΩ |
Tolerance | -30 → +50% |
Length | 34mm |
Depth | 23mm |
Height | 36mm |
Dimensions | 34 x 23 x 36mm |
Core Material | Nano Crystalline |
Maximum Self Resonant Frequency | 300MHz |
Lead Pitch | 25mm |
Series | WE-CMBNC |
Terminal Type | Through Hole |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 1.2mm |
- RS-stocknr.:
- 163-5554
- Fabrikantnummer:
- 7448051012
- Fabrikant:
- Wurth Elektronik