EPCOS 39 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 600mA Idc, 1.5Ω Rdc 250 V ac, B82731M
- RS-stocknr.:
- 167-0387
- Fabrikantnummer:
- B82731M2601A030
- Fabrikant:
- EPCOS
800 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 800)
€ 1,21
(excl. BTW)
€ 1,46
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
800 + | € 1,21 | € 968,00 |
*prijsindicatie |
- RS-stocknr.:
- 167-0387
- Fabrikantnummer:
- B82731M2601A030
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Epcos B82731M Series Common Mode Chokes
B82731M Series Current-compensated D core double chokes, the Vertical version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 39 mH |
Maximum DC Current | 600mA |
Mounting Type | Radial |
Maximum DC Resistance | 1.5Ω |
Tolerance | -30 → +50% |
Length | 21mm |
Depth | 15mm |
Height | 20mm |
Dimensions | 21 x 15 x 20mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 12.5mm |
Series | B82731M |
Lead Diameter | 0.6mm |
Maximum Operating Temperature | +40°C |
Terminal Type | PC Pin |