EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 300mA Idc, 6.6Ω Rdc 250 V ac, B82731T
- RS-stocknr.:
- 167-0390
- Fabrikantnummer:
- B82731T2301A020
- Fabrikant:
- EPCOS
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 06-12-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een doos van 576)
€ 1,403
(excl. BTW)
€ 1,698
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
576 + | € 1,403 | € 808,128 |
*prijsindicatie |
- RS-stocknr.:
- 167-0390
- Fabrikantnummer:
- B82731T2301A020
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Epcos B82731T Series Power Line Chokes
B82731T Series Current-compensated E Core double chokes,
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm
Closed E ferrite core with 4-section winding
Closed PET coil former with 4 sections (UL 94 V-0) without encapsulation
Clearances ≥2.5 mm, creepage distances ≥ 3 mm
High resonance frequency due to 2-section winding
High pulse strength
Low whirring noise
Approx. 2% stray inductance for symmetrical interference suppression
Suitable for wave soldering
High pulse strength
Low whirring noise
Approx. 2% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 100 mH |
Maximum DC Current | 300mA |
Mounting Type | Radial |
Maximum DC Resistance | 6.6Ω |
Tolerance | -30 → +50% |
Length | 21.5mm |
Depth | 13.5mm |
Height | 21.1mm |
Dimensions | 21.5 x 13.5 x 21.1mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Lead Pitch | 10mm |
Series | B82731T |
Terminal Type | PC Pin |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.64mm |