- RS-stocknr.:
- 167-0398
- Fabrikantnummer:
- B82747S4423N020
- Fabrikant:
- EPCOS
32 op voorraad - levertijd is 4 werkdag(en).
Toegevoegd
Prijs Elk (in een doos van 16)
€ 25,862
(excl. BTW)
€ 31,293
(incl. BTW)
Aantal stuks | Per stuk | Per Doos* |
16 + | € 25,862 | € 413,792 |
*prijsindicatie |
- RS-stocknr.:
- 167-0398
- Fabrikantnummer:
- B82747S4423N020
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Epcos B82747S Series Toroidal Inductors
B82747S Series Current-compensated ring core triple chokes
Ferrite core on Polycarbonate base plate (UL 94 V-0) with Pressboard spacer
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications
Spacer and choke fixed with PU compound (UL 94 V-0)
Sector winding
Clearance ≥3 mm, creepage distance ≥4 mm
Approximately 1% stray inductance for symmetrical interference suppression
Suitable for wave soldering
Applications in Suppression of Common-Mode Interferences and Switch-Mode Power applications
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 1.5 mH |
Maximum DC Current | 42A |
Mounting Type | Radial |
Maximum DC Resistance | 2.6mΩ |
Tolerance | ±30% |
Diameter | 72mm |
Length | 72mm |
Depth | 72mm |
Height | 51mm |
Dimensions | 72 (Dia.) x 51mm |
Core Material | Ferrite |
Maximum Self Resonant Frequency | 10kHz |
Series | B82747S |
Terminal Type | PC Pin |
Lead Diameter | 2.8mm |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |