KEMET 390 μH Nickel Zinc Ferrite Core Coil Inductor, 1.2 A Idc, 370 mΩ Rdc, SBC8
- RS-stocknr.:
- 265-2578
- Fabrikantnummer:
- SBC8-391-122
- Fabrikant:
- KEMET
Subtotaal (1 doos van 900 eenheden)*
€ 890,10
(excl. BTW)
€ 1.077,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 13 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 900 + | € 0,989 | € 890,10 |
*prijsindicatie
- RS-stocknr.:
- 265-2578
- Fabrikantnummer:
- SBC8-391-122
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Inductance | 390μH | |
| Product Type | Coil Inductor | |
| Maximum DC Current | 1.2A | |
| Mount Type | Through Hole | |
| Test Frequency | 10kHz | |
| Packaging | Tray | |
| Maximum DC Resistance | 370mΩ | |
| Diameter | 15mm | |
| Automotive Standard | No | |
| Lead Diameter | 0.5mm | |
| Height | 22.5mm | |
| Core Material | Nickel Zinc Ferrite Core | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Inductance Tolerance | 10 % | |
| Standards/Approvals | RoHS | |
| Length | 17mm | |
| Termination Style | Soft | |
| Depth | 19mm | |
| Lead Pitch | 10mm | |
| Series | SBC8 | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Inductance 390μH | ||
Product Type Coil Inductor | ||
Maximum DC Current 1.2A | ||
Mount Type Through Hole | ||
Test Frequency 10kHz | ||
Packaging Tray | ||
Maximum DC Resistance 370mΩ | ||
Diameter 15mm | ||
Automotive Standard No | ||
Lead Diameter 0.5mm | ||
Height 22.5mm | ||
Core Material Nickel Zinc Ferrite Core | ||
Pin Count 2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Inductance Tolerance 10 % | ||
Standards/Approvals RoHS | ||
Length 17mm | ||
Termination Style Soft | ||
Depth 19mm | ||
Lead Pitch 10mm | ||
Series SBC8 | ||
- Land van herkomst:
- VN
The KEMET ferrite power inductor is useful in various fields and suitable for DC/DC converters and noise filters. It is used in LED lighting, xDSL modems, copying machines, flat TVs, smart meters and power supplies.
Drum core construction
Magnetic non-shield type
Operating temperature range of up to +105°C
RoHS compliant
Lead spacing 10 mm
Gerelateerde Links
- KEMET 390 μH Nickel Zinc Ferrite Core Coil Inductor 370 mΩ Rdc, SBC8
- KEMET 4.7 mH Nickel Zinc Ferrite Core Coil Inductor 3.2 Ω Rdc, SBC8
- KEMET 68 μH Nickel Zinc Ferrite Core Coil Inductor 60 mΩ Rdc, SBC8
- KEMET 470 μH Nickel Zinc Ferrite Core Coil Inductor 420 mΩ Rdc, SBC8
- KEMET 47 μH Nickel Zinc Ferrite Core Coil Inductor 40 mΩ Rdc, SBC8
- KEMET 150 μH Nickel Zinc Ferrite Core Coil Inductor 150 mΩ Rdc, SBC8
- KEMET 15 μH Nickel Zinc Ferrite Core Coil Inductor 30 mΩ Rdc, SBC8
- KEMET 1.5 mH Nickel Zinc Ferrite Core Coil Inductor 1.3 Ω Rdc, SBC8