- RS-stocknr.:
- 540-8487
- Fabrikantnummer:
- ELC09D6R8F
- Fabrikant:
- Panasonic
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 540-8487
- Fabrikantnummer:
- ELC09D6R8F
- Fabrikant:
- Panasonic
Datasheets
Wetgeving en compliance
Productomschrijving
Panasonic ELC09D Series Radial Choke Coils
ELC09D choke coils from Panasonic are high performance pin terminal inductors.
Compact size
High Bm and high -μ ferrite core
Wide inductor range
High Bm and high -μ ferrite core
Wide inductor range
Applications
Typical applications for these choke coils include home appliances, PCs, fax machines, audio, VTR and CTV.
Panasonic Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 6.8 μH |
Maximum DC Current | 2.8A |
Mounting Type | Radial |
Maximum DC Resistance | 21mΩ |
Tolerance | ±20% |
Diameter | 9.5mm |
Height | 8.9mm |
Dimensions | 9.5 (Dia.) x 8.9mm |
Core Material | Ferrite |
Lead Pitch | 5mm |
Series | ELC09D |