- RS-stocknr.:
- 772-0158
- Fabrikantnummer:
- B82722A2202N001
- Fabrikant:
- EPCOS
36 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
131 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 3,42
(excl. BTW)
€ 4,14
(incl. BTW)
Aantal stuks | Per stuk |
1 - 49 | € 3,42 |
50 - 99 | € 2,31 |
100 - 199 | € 1,61 |
200 - 499 | € 1,54 |
500 + | € 1,46 |
- RS-stocknr.:
- 772-0158
- Fabrikantnummer:
- B82722A2202N001
- Fabrikant:
- EPCOS
Datasheets
Wetgeving en compliance
- Land van herkomst:
- HU
Productomschrijving
Epcos B82721A Series Common Mode Choke
Current-compensated ring core double chokes with a ferrite core in flame retardant potting and case to (UL94V-0)
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
High resonance frequency by virtue of the unique winding technique used
Applications include switch-mode power supplies for computers, televisions and other sensitive electronic equipment. Additionally the B82721/2/3/4/5A ranges of chokes are suitable for electronic ballasts in lamps, and the B82725J range of chokes is ideally suited for washing machines and chargers.
Low profile horizontal (-A/-B) versions
Vertical (-J/-K) versions save PCB space
Note
The stated Rated Current IR is referenced to 50Hz @ TA 40°C
The stated Rated Inductance LR is per Coil @ 20°C
The stated Rated Inductance LR is per Coil @ 20°C
Standards
VDE 0565-2 UL 1283
Approvals
VDE; UL Recognised Component
Approvals
UL; VDE
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 2.2 mH |
Maximum DC Current | 2A |
Mounting Type | Radial |
Maximum DC Resistance | 130mΩ |
Tolerance | ±30% |
Length | 22.3mm |
Depth | 22.7mm |
Height | 13.3mm |
Dimensions | 22.3 x 22.7 x 13.3mm |
Core Material | Ferrite |
Lead Pitch | 12.5 mm, 20mm |
Series | B82721A |
Terminal Type | Radial Leaded |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +125°C |
Lead Diameter | 0.7mm |