Wurth 2 x 90 mH -30 → +50% Nano Crystalline Common Mode Choke, Max SRF:1 kHz → 300 MHz, 3.5A Idc, 2 x
- RS-stocknr.:
- 816-4821
- Fabrikantnummer:
- 7448050490
- Fabrikant:
- Wurth Elektronik
28 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Per stuk
€ 15,36
(excl. BTW)
€ 18,59
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 15,36 |
5 - 9 | € 13,83 |
10 - 23 | € 12,42 |
24 + | € 11,19 |
- RS-stocknr.:
- 816-4821
- Fabrikantnummer:
- 7448050490
- Fabrikant:
- Wurth Elektronik
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Wurth WE-CMBNC Series Common Mode Power Line Chokes
Very high permeability nanocrystalline core material
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Improved isolation throughit's plastic case and winding spacer
High and stable inductance values at high temperatures
High rated currents
Broadband suppression
Small size Frequency range: 1 kHz-300 MHz
Applications include:
Power electronics
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Power line input and output filters
Radio interference suppression in motors
Suppression for common mode noise
Wurth Leaded Inductors (Chokes)
Specificaties
Kenmerk | Waarde |
---|---|
Inductance | 2 x 90 mH |
Maximum DC Current | 3.5A |
Mounting Type | Through Hole |
Maximum DC Resistance | 2 x 110mΩ |
Tolerance | -30 → +50% |
Length | 33mm |
Depth | 19mm |
Height | 39mm |
Dimensions | 33 x 19 x 39mm |
Core Material | Nano Crystalline |
Maximum Self Resonant Frequency | 1 kHz → 300 MHz |
Lead Pitch | 25mm |
Series | WE-CMBNC |
Terminal Type | Through Hole |
Maximum Operating Temperature | +125°C |
Lead Diameter | 1mm |
Minimum Operating Temperature | -40°C |
- RS-stocknr.:
- 816-4821
- Fabrikantnummer:
- 7448050490
- Fabrikant:
- Wurth Elektronik