- RS-stocknr.:
- 176-0896
- Fabrikant:
- RS PRO
19 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
100 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Per stuk
€ 24,49
(excl. BTW)
€ 29,63
(incl. BTW)
Aantal stuks | Per stuk |
1 - 9 | € 24,49 |
10 - 49 | € 22,44 |
50 - 99 | € 20,65 |
100 - 249 | € 19,11 |
250 + | € 17,82 |
- RS-stocknr.:
- 176-0896
- Fabrikant:
- RS PRO
Datasheets
Wetgeving en compliance
- Land van herkomst:
- TW
Productomschrijving
RS PRO Leaded Magnetic Connector, Male Magnetic Circular Connector, To Unterminated 2 m Black
Looking for a safe way to power electrical equipment that's frequently connected and disconnected? This male magnetic circular connector offers a practical solution, as the connectors will un-couple if the cable gets dragged or pulled without damaging your equipment. Designed for use with a compatible female magnetic connector, the magnetisation creates a seamless connection. These connectors are commonly used to charge instrumentation equipment and medical devices.
This durable connector has been tested to stringent professional standards and is part of the RS PRO range. Its gold-plated copper alloy contact offers exceptional conductivity while protecting against wear, abrasion and corrosion. The connector cable is two metres long and is housed in a PVC thermoplastic outer sheath that protects the wiring against changes in temperature.
These connectors are unterminated, so you can wire them in wherever needed. The cable supports a maximum current of 5A at 30V.
This durable connector has been tested to stringent professional standards and is part of the RS PRO range. Its gold-plated copper alloy contact offers exceptional conductivity while protecting against wear, abrasion and corrosion. The connector cable is two metres long and is housed in a PVC thermoplastic outer sheath that protects the wiring against changes in temperature.
These connectors are unterminated, so you can wire them in wherever needed. The cable supports a maximum current of 5A at 30V.
Features and Benefits
Male leaded magnetic circular connector
Unterminated end for soldering
2 metres long
Rated IP67 so it's resistant to dust and water
RoHS compliant: minimal levels of hazardous materials
PVC thermoplastic sheath protects against changes in temperature
Gold-plated copper alloy contact protects against corrosion
Unterminated end for soldering
2 metres long
Rated IP67 so it's resistant to dust and water
RoHS compliant: minimal levels of hazardous materials
PVC thermoplastic sheath protects against changes in temperature
Gold-plated copper alloy contact protects against corrosion
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.