- RS-stocknr.:
- 890-9790
- Fabrikantnummer:
- CNXCE4104
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 890-9790
- Fabrikantnummer:
- CNXCE4104
- Fabrikant:
- VCC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- MX
Productomschrijving
VCC CNXC Series LED Mount Cables
VCC CNXC series solderless panel mount LED holders offer simple, fast assembly with reliability and ruggedness. The CNXC series receptacles do not require tools for assembly and provide quick and easy threaded connections into a wide selection of panel lenses. The CNXC series accept 5 mm through hole bi-lead LEDs and fits to a 7.14 mm panel mount hole.
7.14 mm diameter mounting hole
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Well suited for harsh environment applications
Available with stripped end terminations or a single row 2 pin header
Note
LED and Lens must be ordered separately, see VCC CMC/CMS series lenses.
LED Mounting Hardware - VCC
Specificaties
Kenmerk | Waarde |
---|---|
Length | 119.13mm |
Series | CNXC |