- RS-stocknr.:
- 719-2588
- Fabrikantnummer:
- TC07-11SEKWA
- Fabrikant:
- Kingbright
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 719-2588
- Fabrikantnummer:
- TC07-11SEKWA
- Fabrikant:
- Kingbright
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Single Digit Alphanumeric Display, Kingbright 18mm (0.7in)
5 x 7 dot matrix LED displays with X-Y select.
X-Y stackable
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C
Dot size 2mm
H: 17.78mm W: 12.7mm D: 6.4mm
Pin spacing: 2.54mm Row spacing: 7.62mm
Segments are white diffused providing excellent on/off contrast
Temperature range: -40 to +85°C
Alphanumeric LED Displays
Specificaties
Kenmerk | Waarde |
---|---|
Display Type | Dot Matrix |
LED Colours | Orange |
Dominant Wavelength | 601 nm |
Character Width | 12.5mm |
Character Height | 17.2mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Depth | 6.4mm |
External Width | 12.7mm |
External Height | 17.8mm |
External Dimensions | 17.8 x 12.7 x 6.4mm |
Luminous Intensity | 120 mcd |
Colour of Face | Grey |
Forward Voltage | 2.1 V |
Power Dissipation | 75mW |
Maximum Operating Temperature | +85°C |
Forward Current | 30mA |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Dots Wide | 5 |
Dot Matrix Format | 5 x 7 |
Dots High | 7 |
Dot Matrix Dimensions | 7 x 5 |
Series | TC07 |