- RS-stocknr.:
- 872-1929
- Fabrikantnummer:
- CA04-41SURKWA
- Fabrikant:
- Kingbright
10 op voorraad - levertijd is 1 werkdag(en).
Toegevoegd
Prijs Elk (in een pakket van 2)
€ 6,45
(excl. BTW)
€ 7,80
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
2 - 10 | € 6,45 | € 12,90 |
12 - 22 | € 5,975 | € 11,95 |
24 - 70 | € 5,74 | € 11,48 |
72 - 118 | € 5,51 | € 11,02 |
120 + | € 5,06 | € 10,12 |
*prijsindicatie |
- RS-stocknr.:
- 872-1929
- Fabrikantnummer:
- CA04-41SURKWA
- Fabrikant:
- Kingbright
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Kingbright Quad Digit 7-segment Display
A range of quad-digit 7-segment LED displays from Kingbright. In addition to the four digits plus decimal points, most of these displays feature a colon between the two central digits allowing them to correctly display time in 12 or 24-hour format. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.
Low current operation
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
Excellent character appearance
Grey face with white segments
Easy mounting on P.C. boards or sockets
Categorized for luminous intensity
Mechanically rugged
RoHS compliant
7-Segment LED Displays
Specificaties
Kenmerk | Waarde |
---|---|
Display Type | 7-Segment |
Number of Characters | 4 |
LED Colours | Red |
Number of Segments | 7 |
Dominant Wavelength | 630 nm |
Character Width | 6mm |
Character Height | 10.2mm |
Common Connection | Anode |
Mounting Type | Through Hole |
External Width | 40.4mm |
External Height | 6.8mm |
External Dimensions | 40.4 x 16 x 6.8mm |
External Depth | 16mm |
Luminous Intensity | 87 mcd |
Colour of Face | Grey |
Power Dissipation | 75mW |
Forward Voltage | 2 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Decimal Orientation | Right Side |
Operating Temperature Range | -40 → +85°C |
Series | CA04 |
Forward Current | 30mA |
- RS-stocknr.:
- 872-1929
- Fabrikantnummer:
- CA04-41SURKWA
- Fabrikant:
- Kingbright