MEAN WELL LED Driver, 48V Output, 60W Output, 1.25A Output, Constant Voltage Dimmable

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
145-191
Fabrikantnummer:
PWM-60-48BLE
Fabrikant:
MEAN WELL
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

MEAN WELL

Output Voltage

48V

Maximum Output Power

60W

Output Current

1.25A

Dimmable

Yes

Input Voltage

90 → 305 V ac

Operation

Constant Voltage

LED Driver Type

LED Driver

Vrijgesteld

Land van herkomst:
CN
The MEANWELL LED driver is designed to provide constant voltage for LED strips with a PWM output. It is able to maintain brightness homogeneity while driving all kinds of LED strips and LED blubs.

5 years warranty
IP67 rated for outdoor use