Cree LED LED Driver, 40V Output, 36W Output, 900mA Output, Constant Current Dimmable

Informatie over voorraden is momenteel niet toegankelijk
RS-stocknr.:
162-6575
Fabrikantnummer:
LMD300-0040-C900-7030000
Fabrikant:
Cree LED
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Cree LED

Output Voltage

40V

Maximum Output Power

36W

Output Current

900mA

Dimmable

Yes

Input Voltage

108 → 305 V

Operation

Constant Current

LED Driver Type

LED Driver

Dimming Operation

1-10 V

AC or DC Input Voltage

ac

IP Rating

IP20

Voltage Rating

108 → 305V

Land van herkomst:
CN

LMD300, LMD400 & LMD600 Series LED Drivers


The Cree LMD300, LMD400 and LMD600 LED module drivers are designed to work with the LMH2 light sources. Together they are ideal for things such as recessed downlights, wall sconces or pendant lights in markets such as retail, museums, hospitality and restaurants. Cree LED module drivers provide lighting manufacturers with simple, easily adoptable LED lighting solutions.

Compatible Cree light sources:
LMH 2000
LMH 3000
LMH 4000
LMH 6000