MEAN WELL LED Driver, 2 → 90V Output, 60.3W Output, 500 → 1400mA Output, Constant Current Dimmable
- RS-stocknr.:
- 205-5866
- Artikelnummer Distrelec:
- 302-29-949
- Fabrikantnummer:
- LCM-60BLE
- Fabrikant:
- MEAN WELL
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 205-5866
- Artikelnummer Distrelec:
- 302-29-949
- Fabrikantnummer:
- LCM-60BLE
- Fabrikant:
- MEAN WELL
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
| Merk | MEAN WELL | |
| Output Voltage | 2 → 90V | |
| Maximum Output Power | 60.3W | |
| Output Current | 500 → 1400mA | |
| Dimmable | Yes | |
| Input Voltage | 180 → 295 V ac | |
| Operation | Constant Current | |
| LED Driver Type | LED Driver | |
| Series | LCM | |
| Alles selecteren | ||
|---|---|---|
Merk MEAN WELL | ||
Output Voltage 2 → 90V | ||
Maximum Output Power 60.3W | ||
Output Current 500 → 1400mA | ||
Dimmable Yes | ||
Input Voltage 180 → 295 V ac | ||
Operation Constant Current | ||
LED Driver Type LED Driver | ||
Series LCM | ||
- Land van herkomst:
- CN
The Mean Well LCM series 60W Multiple-Stage Constant Current Mode LED Driver.
Constant Current mode output with multiple levels selectable by DIP switch
Flicker free design
Plastic Housing with Class 2 design
Built-In active PFC function
Flicker free design
Plastic Housing with Class 2 design
Built-In active PFC function