MEAN WELL LED Driver, 2 → 100V Output, 42W Output, 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA Output,
- RS-stocknr.:
- 771-7742
- Fabrikantnummer:
- LCM-40DA
- Fabrikant:
- MEAN WELL
Tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-05-2024, met een levertijd van 1 werkdag.
Toegevoegd
Prijs Per stuk
€ 43,12
(excl. BTW)
€ 52,18
(incl. BTW)
Aantal stuks | Per stuk |
1 - 4 | € 43,12 |
5 - 9 | € 42,00 |
10 - 24 | € 40,93 |
25 + | € 39,88 |
- RS-stocknr.:
- 771-7742
- Fabrikantnummer:
- LCM-40DA
- Fabrikant:
- MEAN WELL
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
40W Constant current LED Power Supply LCM-40DA series
The LCM-40DA LED driver is a 40W multiple-stage output current LED power supply with built-in DALI interface. The series have built-in active PFC function, protections including short circuit, over voltage and over temperature. Fully isolated in a plastic case with strain relief design the unit is IP20 rated and is suitable for LED lighting applications.
Output current level selectable by DIP Switch
180∼295V ac input only
Built-in active PFC function
Protections: Short circuit / Over voltage / Over temperature
Cooling by free air convection
Fully isolated plastic case
Class II power unit, no FG
Built-in DALI interface and push dimming function
Built-in 12V/50mA auxiliary output
IP20 design
Temperature compensation function by external NTC
No load power consumption <1W
Power supplies synchronization function up to 10 units
Suitable for LED lighting applications
3 years warranty
180∼295V ac input only
Built-in active PFC function
Protections: Short circuit / Over voltage / Over temperature
Cooling by free air convection
Fully isolated plastic case
Class II power unit, no FG
Built-in DALI interface and push dimming function
Built-in 12V/50mA auxiliary output
IP20 design
Temperature compensation function by external NTC
No load power consumption <1W
Power supplies synchronization function up to 10 units
Suitable for LED lighting applications
3 years warranty
Mean Well LED Drivers, Constant Current
Specificaties
Kenmerk | Waarde |
---|---|
Output Voltage | 2 → 100V |
Maximum Output Power | 42W |
Output Current | 1.05 A, 350 mA, 500 mA, 600 mA, 700 mA, 900 mA |
Dimmable | Yes |
Input Voltage | 180 → 295 V ac, 254 → 417 V dc |
Operation | Constant Current |
LED Driver Type | LED Driver |
Dimming Operation | DALI |
AC or DC Input Voltage | ac, dc |
IP Rating | IP20 |
Voltage Rating | 180 → 295 V ac, 254 → 417 V dc |