Seeed Studio 104030009, Grove-White LED LED Module

  • RS-stocknr. 179-3732
  • Fabrikantnummer 104030009
  • Fabrikant Seeed Studio
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

This is a general purpose LED module in Grove form factor, available in different colors. The ingenious PCB design enables you to bend the LED to any position you want, which makes it easy to use it standalone, horizontal or Panel Mount(from left to right in below pics).

Specificaties
Kenmerk Waarde
LED Technology LED
Kit Classification Module
Kit Name Grove-White LED
22 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
2,26
(excl. BTW)
2,73
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 2,26
10 - 49
€ 1,70
50 - 99
€ 1,53
100 - 499
€ 1,38
500 +
€ 1,24
Related Products
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...
The Cree XLamp CXA1304 LED array forms a ...
Description:
The Cree XLamp CXA1304 LED array forms a part of Cree’s series of high-flux, multi-die arrays in a compact, easy to use platform. The CXA1304 LED integrated array delivers high lumen output and high efficacy within a single package which ...
The MCP1630 Boost Mode LED Driver Demo Board ...
Description:
The MCP1630 Boost Mode LED Driver Demo Board is a step-up, switch-mode, dc-dc converter used for power LED applications. The demo board provides a 350mA or 700mA constant current source with jumper selection. The operating supply is 9Vdc to 16Vdc ...
Description:
The Infineon MR16 3W BOARD is a control board for MR16 low voltage halogen replacement lamps with the ILD4035 hysteretic step down LED IC driver. The control board has 2 input pins to connect a 12V ac power supply and ...