- RS-stocknr.:
- 181-0682
- Fabrikantnummer:
- 185/180
- Fabrikant:
- Polymer Optics
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 04-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een tas van 200)
€ 1,772
(excl. BTW)
€ 2,144
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
200 - 200 | € 1,772 | € 354,40 |
400 - 800 | € 1,726 | € 345,20 |
1000 + | € 1,684 | € 336,80 |
*prijsindicatie |
- RS-stocknr.:
- 181-0682
- Fabrikantnummer:
- 185/180
- Fabrikant:
- Polymer Optics
Datasheets
Wetgeving en compliance
- Land van herkomst:
- GB
Productomschrijving
The Polymer Optics 12° 15 mm hex shaped collimating lens offers both a very compact footprint and > 85% transmission efficiency. The lens is mounted into a white, flat bottomed holder (Polymer part 180), making it very easy to secure the lens assembly directly to the PC board using our using precision cut double-sided self adhesive tape. Polymer optics are manufactured from lens quality polycarbonate.
Designed for LUXEON® Rebel and K2 LEDs
Diffuse front surface to provide better beam averaging with latest high power die technologies
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate for
thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
Diffuse front surface to provide better beam averaging with latest high power die technologies
High light collection efficiency of >85%
Precision moulded in optical grade Polycarbonate for
thermal stability and system durability
Part of the Polymer Optics Modular LED Optics® range
Specificaties
Kenmerk | Waarde |
---|---|
Product Type | LED Lens & Holder |
Viewing Angle | 14 ° |
Dimensions | 14.9 x 12.9 x 13.8mm |
Clear or Diffused | Diffused |
Height | 13.8mm |
Kit Contents | Lens, Lens Holder |
Length | 14.9mm |
Width | 12.9mm |