Ledil, Strada Series 4-Way LED Lens Type II/III (long) Beam Beam

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
186-2548
Fabrikantnummer:
C16119_STRADA-2X2CSP-SCL
Fabrikant:
Ledil
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Ledil

Product Type

LED Lens

Series

Strada

Number of LEDs Per Lens

4

Lens Colour

Clear

Emission Pattern

Type II/III (long) Beam

Lens Material

Polymethyl Methacrylate

For Use With

Parking Area Lighting, Street Lighting, Tunnel Lighting

Lens Style

Clear

Height

6.35mm

Length

50mm

Standards/Approvals

No

Width

50mm

Land van herkomst:
CN
The most versatile modular product family especially designed for street lighting, but also suitable for wide range of other applications. STRADA is LEDiL`s most comprehensive product family with a wide variety of different beams suitable for both outdoor and indoor lighting. The standardized modules are available in 2X2 and 2X6 layouts as well as in two different single formats. 2X2MX features a standardized 90 x 90 mm footprint. The latest addition to the product family includes silicone versions for increased durability and thermal resistance. Being especially designed for street lighting they provide highly efficient and uniform lighting.

Type II/III (long) beam for very wide pole to pole distances. Ideal for pedestrian walkways and residential roads.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.