Ledil C17180_YASMEEN-30-RS, C17180 Series 1-Way LED Lens 11 °
- RS-stocknr.:
- 216-9756
- Fabrikantnummer:
- C17180_YASMEEN-30-RS
- Fabrikant:
- Ledil
Subtotaal (1 tray van 66 eenheden)*
€ 79,992
(excl. BTW)
€ 96,822
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 132 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tray* |
|---|---|---|
| 66 + | € 1,212 | € 79,99 |
*prijsindicatie
- RS-stocknr.:
- 216-9756
- Fabrikantnummer:
- C17180_YASMEEN-30-RS
- Fabrikant:
- Ledil
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
| Merk | Ledil | |
| Series | C17180 | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 11 ° | |
| Lens Style | Clear | |
| Diameter | 29.7mm | |
| Height | 18.2mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Ledil | ||
Series C17180 | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 11 ° | ||
Lens Style Clear | ||
Diameter 29.7mm | ||
Height 18.2mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- CN
The LEDiL Lenses are the most sought after lenses in the industry which are used with the LED lights. The lenses are of excellent quality and made of state of the art material, however, a proper thermal design is necessary to ensure that no damage is observed during the operation.
Good efficiency and luminous intensity
RoHS compliance
Gerelateerde Links
- Ledil, C17180 Series 1-Way LED Lens 11 °
- Ledil, Cute Series 3-Way LED Lens ±11° Medium Angle Beam
- Ledil, Leila Series 1-Way LED Lens 7.5 to 11° Spot Beam
- Ledil, ZOE-30 Series 1-Way LED Lens Wide Angle Beam
- Ledil C17716_ZOE-30-ZOOM., ZOE-30 Series 1-Way LED Lens Wide Angle Beam
- Ledil FA10661_LXP-RS, Leila Series 1-Way LED Lens 7.5 to 11° Spot Beam
- Ledil FA11739_LXP-RS2, Leila Series 1-Way LED Lens 8 to 11 ° Round Beam
- Ledil C10755_CUTE-3-M, Cute Series 3-Way LED Lens ±11° Medium Angle Beam