Ledil FP11125_LISA2-O-PIN 1-Way LED Lens 45 x 20 °
- RS-stocknr.:
- 216-9795
- Artikelnummer Distrelec:
- 304-39-511
- Fabrikantnummer:
- FP11125_LISA2-O-PIN
- Fabrikant:
- Ledil
Subtotaal (1 verpakking van 2 eenheden)*
€ 5,58
(excl. BTW)
€ 6,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 172 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 2,79 | € 5,58 |
*prijsindicatie
- RS-stocknr.:
- 216-9795
- Artikelnummer Distrelec:
- 304-39-511
- Fabrikantnummer:
- FP11125_LISA2-O-PIN
- Fabrikant:
- Ledil
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
| Merk | Ledil | |
| Product Type | LED Lens | |
| Lens Shape | Round | |
| Number of LEDs Per Lens | 1 | |
| Lens Colour | Clear | |
| Lens Material | Polymethyl Methacrylate | |
| Viewing Angle | 45 x 20 ° | |
| Diameter | 9.9mm | |
| Height | 6.86mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Ledil | ||
Product Type LED Lens | ||
Lens Shape Round | ||
Number of LEDs Per Lens 1 | ||
Lens Colour Clear | ||
Lens Material Polymethyl Methacrylate | ||
Viewing Angle 45 x 20 ° | ||
Diameter 9.9mm | ||
Height 6.86mm | ||
Standards/Approvals No | ||
- Land van herkomst:
- FI
The LEDiL Lenses are the most sought after lenses in the industry which are used with the LED lights. The lenses are of excellent quality and made of state of the art material, however, a proper thermal design is necessary to ensure that no damage is observed during the operation.
Good efficiency and luminous intensity
RoHS compliance
Gerelateerde Links
- Ledil 1-Way LED Lens 45 x 20 °
- Ledil FP14414_LISA2-O-PIN 1-Way LED Lens 45 x 20 °
- Ledil C18532_AMY-45-ZOOM, AMY-45 Series 1-Way LED Lens 20 to 50°
- Ledil 1-Way LED Lens 45 °
- Ledil CA16674_OLGA-O, Olga Series 1-Way LED Lens 20 + 40° Oval Beam
- Ledil FP11003_LISA2-WW-PIN 1-Way LED Lens 45 °
- Ledil C17793_AMY-45-WW, AMY-45 Series 1-Way LED Lens 60 °
- Ledil C17790_AMY-45-S, AMY-45 Series 1-Way LED Lens 18 °