- RS-stocknr.:
- 889-6711
- Fabrikantnummer:
- 25P-326A
- Fabrikant:
- VCC
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 889-6711
- Fabrikantnummer:
- 25P-326A
- Fabrikant:
- VCC
Datasheets
Wetgeving en compliance
- Land van herkomst:
- US
Productomschrijving
VCC 2800 Series Indicator Lenses
A range of indicator lenses from VCC. These 2800 series are available as dome, fluted dome, cylindrical or fluted cylindrical. Suitable for bayonet incandescent and neon lamps.
VCC LED & Neon Panel Mount Indicators
Specificaties
Kenmerk | Waarde |
---|---|
Series | 2802 |
Number of LEDs Per Lens | 1 |
Emission Pattern | Round |
Affixing Method | Hex Nut |
For Use With | T2 Slide Base (Standard) Lamps |
Dimensions | 15.88 x 11.13mm |
Clear or Diffused | Clear |
Diameter | 11.13mm |
Kit Contents | Bezel, Hex Nut, Holder, Terminal |
Length | 15.88mm |