FLPR6.0-SG Bivar, PCB Mounted Flexible LED Light Pipe, Clear Round Lens, Green LED included
- RS-stocknr.:
- 713-4822
- Fabrikantnummer:
- FLPR6.0-SG
- Fabrikant:
- Bivar
88 op voorraad - levertijd is 1 werkdag(en)
Prijs Per stuk
€ 3,18
(excl. BTW)
€ 3,85
(incl. BTW)
Aantal stuks | Per stuk |
---|---|
1 - 9 | € 3,18 |
10 - 49 | € 3,10 |
50 - 99 | € 2,98 |
100 - 199 | € 2,93 |
200 + | € 2,85 |
- RS-stocknr.:
- 713-4822
- Fabrikantnummer:
- FLPR6.0-SG
- Fabrikant:
- Bivar
Datasheets
Wetgeving en compliance
Productomschrijving
Bivar FLPR Series Flexible Light Pipes
The FLPR series, from Bivar, are a family of LED light pipes with a 1mm fibre optic core. They have a rectangular lens measuring 6.7 x 4.2 mm. The Light pipe assembly includes: Flexible light pipe fitted with a panel mounting lens cap assembly and a through hole LED pre-mounted into light pipe adapter.
Features of the FLPR series LED light pipes:
Ø3mm round lens
Built in LED - single colour or bi-colour (Light Pipe Assembly)
Rectangular lens
Variety of lengths
Operating temperature range: -25 to +85°C
Ø3mm round lens
Built in LED - single colour or bi-colour (Light Pipe Assembly)
Rectangular lens
Variety of lengths
Operating temperature range: -25 to +85°C
LED Light Pipes, Bivar
Bivar's range of LED light pipes include both rigid and flexible types. Their light pipes enable the user to move light from the LED source to a desired destination over a range of distances up to 100m. Bivar's LED light pipes are ideal for design flexibility.
Specificaties
Kenmerk | Waarde |
---|---|
Flexible/Rigid | Flexible |
Orientation | Straight |
Length | 154mm |
Dimensions | 3 (Dia.) x 154mm |
LED Colours | Green |
Mounting Type | PCB Mounted |
Lens Shape | Round |
Number of Ways | 1 |
LED Package Size | 3mm |
Rows | 1 |
Columns | 1 |
LED Included | Yes |
Lens Colour | Clear |
Outer Diameter | 3mm |
Series | FLPR |
Configuration Rows x Columns | 1 x 1 |