- RS-stocknr.:
- 879-5942
- Fabrikantnummer:
- 1282.4600
- Fabrikant:
- Mentor GmbH
Sorry, we konden onze voorraadniveaus nu niet controleren. Probeer de pagina te vernieuwen.
Toegevoegd
Prijs Elk (in een pakket van 10)
€ 1,071
(excl. BTW)
€ 1,296
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
10 - 40 | € 1,071 | € 10,71 |
50 - 90 | € 1,039 | € 10,39 |
100 - 240 | € 1,008 | € 10,08 |
250 - 490 | € 0,976 | € 9,76 |
500 + | € 0,948 | € 9,48 |
*prijsindicatie |
- RS-stocknr.:
- 879-5942
- Fabrikantnummer:
- 1282.4600
- Fabrikant:
- Mentor GmbH
Datasheets
Wetgeving en compliance
- Land van herkomst:
- DE
Productomschrijving
Light Guides for Front Panels - Square
MENTORs square head light guides are a development of their 1282 range. These light guides have a square shaped radiating surface with bevelled edges. A square head gives an unusual lighting effect and offers the user a unique appearance in their designs.
Available in a variety of different lengths from 5 mm to 45 mm, the lights guides are very versatile. Suitable applications include; medical devices, security safety, communications equipment and industrial control.
Available in a variety of different lengths from 5 mm to 45 mm, the lights guides are very versatile. Suitable applications include; medical devices, security safety, communications equipment and industrial control.
Features of the light guides for front panels:
Inject face: straight 0°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of lengths
Inject face: straight 0°
LL-Material: clear PC UL94
Ambient temperature: -40°C to +85°C
Variety of lengths
LED Light Pipes, MENTOR - Front Panels
MENTOR light guides are designed to transmit light from a PCB-mounted LED to the desired user interface. This transfer is completed with little or no loss of luminance and no light bleed between adjacent elements.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.
This vast range of light guides are available in single or multiple light guide options, with a range of head shapes and sizes. These options allow them to provide a solution for all sorts of applications. They also offer simple installation and high ESD protection.
Front panel light guides are ideal for applications where the light guide is not attached to the PCB. They push-fit into a hole in the front panel with the light-inject face close to the LED. Front panel light guides therefore provide a variety of design options.
Specificaties
Kenmerk | Waarde |
---|---|
Flexible/Rigid | Rigid |
Orientation | Straight |
Length | 26.5mm |
Dimensions | 3.2 (Dia.) x 26.5mm |
Mounting Type | Panel Mount |
Lens Shape | Square |
Number of Ways | 1 |
Rows | 1 |
Columns | 1 |
LED Included | No |
Lens Colour | Clear |
Outer Diameter | 3.2mm |
Configuration Rows x Columns | 1 x 1 |
- RS-stocknr.:
- 879-5942
- Fabrikantnummer:
- 1282.4600
- Fabrikant:
- Mentor GmbH