LEDVANCE LED TUBE T8 EM MOTION SENSOR P 3100 lm 19.3 W LED Tube Light, T8 (1513mm)
- RS-stocknr.:
- 273-1717
- Fabrikantnummer:
- 4099854045066
- Fabrikant:
- LEDVANCE
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 273-1717
- Fabrikantnummer:
- 4099854045066
- Fabrikant:
- LEDVANCE
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
| Merk | LEDVANCE | |
| Length Metric | 1513mm | |
| Wattage | 19.3 W | |
| Lamp Size | T8 | |
| Lamp Base | G13 | |
| Luminosity | 3100 lm | |
| Series | LED TUBE T8 EM MOTION SENSOR P | |
| Alles selecteren | ||
|---|---|---|
Merk LEDVANCE | ||
Length Metric 1513mm | ||
Wattage 19.3 W | ||
Lamp Size T8 | ||
Lamp Base G13 | ||
Luminosity 3100 lm | ||
Series LED TUBE T8 EM MOTION SENSOR P | ||
- Land van herkomst:
- CN
The LEDVANCE LED tube with integrated microwave sensor for electromagnetic control gears, shatter protection thanks to special PET coating. Quick, simple and safe replacement of fluorescent lamps without rewiring and also suitable for operation at low temperature.
Energy savings of up to 67 percent
Very high resistance to switching load
Very high resistance to switching load
Gerelateerde Links
- LEDVANCE ST8V-HF 1700 lm 17 W LED Fluorescent Tube, T8 (1213mm)
- Osram SubstiTUBE 1100 lm 6.8 W LED Tube Light, T8 (604mm)
- Osram 1700 lm 18 W LED Fluorescent Tube, T8 (1200mm)
- Aurora 2150 lm 24 W LED Fluorescent Tube, T8 (1500mm)
- SHOT LT T8 HIGH EFFICIENCY GLASS LED TUBE 3600 lm 24 W LED Tube Light 5 ft (1500 mm)
- SHOT LT T8 HIGH EFFICIENCY GLASS LED TUBE 2700 lm 18 W LED Tube Light 4 ft (1200 mm)
- Osram 1500 lm 20 W LED Fluorescent Tube, T8 (1200mm)
- Radium LED Essence T8-RetroFit 1980 lm 17.5 W LED Tube, G13 Cap (1500 mm)