- RS-stocknr.:
- 135-7087
- Fabrikantnummer:
- XHP70B-00-0000-0D0BP20E5
- Fabrikant:
- Cree LED
1 op voorraad - levertijd is 1 werkdag(en)
Toegevoegd
Prijs Per stuk
€ 5,33
(excl. BTW)
€ 6,45
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 5,33 |
- RS-stocknr.:
- 135-7087
- Fabrikantnummer:
- XHP70B-00-0000-0D0BP20E5
- Fabrikant:
- Cree LED
Datasheets
Wetgeving en compliance
Productomschrijving
Cree XLamp XHP70.2 Series LEDs
The XLamp XHP70.2 series from Cree is a family of very high-powered white LEDs. This range is a follow on from their XHP70 series of LEDs, providing improvements in lumen density, voltage properties, reliability and optical performance. All of which comes from the same 7 x 7 mm footprint and therefore a perfect drop-in replacement from the previous model.
Available in a range of colour temperatures and CRI values, the XHP70.2 LEDs feature a domed lens for a 125° viewing angle.
Features and benefits
Upgrade from the XHP70 series
7 x 7 mm footprint
70, 80 or 90 CRI options
Max drive current: 4800 mA
Wide viewing angle: 125°
Low thermal resistance: 0.9 °C/W
Available in a range of colour temperatures and CRI values, the XHP70.2 LEDs feature a domed lens for a 125° viewing angle.
Features and benefits
Upgrade from the XHP70 series
7 x 7 mm footprint
70, 80 or 90 CRI options
Max drive current: 4800 mA
Wide viewing angle: 125°
Low thermal resistance: 0.9 °C/W
Cree - White LEDs
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | White |
Mounting Type | Surface Mount |
Number of LEDs | 4 |
Forward Voltage | 12.2 V |
Number of Pins | 2 |
Viewing Angle | 125 ° |
Luminous Flux | 1830 lm @ 85°C, 2015 lm @25°C |
Lens Shape | Dome |
Colour Temperature | 4000K |
Forward Current | 2400mA |
Series | XLamp XHP70.2 |
Dimensions | 7 x 7 x 4.34mm |