- RS-stocknr.:
- 162-6813
- Fabrikantnummer:
- XMLBWT-02-0000-000HT20E8
- Fabrikant:
- Cree LED
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-07-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (op een haspel van 250)
€ 2,682
(excl. BTW)
€ 3,245
(incl. BTW)
Aantal stuks | Per stuk | Per reel* |
250 - 500 | € 2,682 | € 670,50 |
750 + | € 2,535 | € 633,75 |
*prijsindicatie |
- RS-stocknr.:
- 162-6813
- Fabrikantnummer:
- XMLBWT-02-0000-000HT20E8
- Fabrikant:
- Cree LED
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Cree XLamp XM-L2 LEDs
The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.
• 5050 package
• ANSI‑compatible chromaticity bins
• Binned and tested at 85°C
• Maximum drive current: 3000 mA
• Low thermal resistance: 2.5 °C/W
• Wide viewing angle: 125°
• Electrically neutral thermal path
• ANSI‑compatible chromaticity bins
• Binned and tested at 85°C
• Maximum drive current: 3000 mA
• Low thermal resistance: 2.5 °C/W
• Wide viewing angle: 125°
• Electrically neutral thermal path
Where are they used?
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
SC³ Technology
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
Cree - White LEDs
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | White |
Package Type | 5050 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Radiant Flux | 13000mW |
Number of Pins | 2 |
Luminous Flux | 200 lm |
Lens Shape | Round |
Series | XLamp XM-L2 |
Colour Temperature | 2700K |
Lens Colour | Clear |
- RS-stocknr.:
- 162-6813
- Fabrikantnummer:
- XMLBWT-02-0000-000HT20E8
- Fabrikant:
- Cree LED