ams OSRAM3.1 V White LED 3737 SMD, P 3737 GW PUSTA1.PM-NEPB-XX55-1-1050-R18
- RS-stocknr.:
- 181-2544
- Fabrikantnummer:
- GW PUSTA1.PM-NEPB-XX55-1-1050-R18
- Fabrikant:
- ams OSRAM
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 181-2544
- Fabrikantnummer:
- GW PUSTA1.PM-NEPB-XX55-1-1050-R18
- Fabrikant:
- ams OSRAM
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
| Merk | ams OSRAM | |
| LED Colours | White | |
| Package Type | 3737 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.1 V | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 480 (NE) lm, 520 (PB) lm | |
| Colour Temperature | 4000K | |
| Dimensions | 3.7 x 2.15 x 3.7mm | |
| Series | P 3737 | |
| Forward Current | 3000mA | |
| Alles selecteren | ||
|---|---|---|
Merk ams OSRAM | ||
LED Colours White | ||
Package Type 3737 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.1 V | ||
Viewing Angle 120 ° | ||
Luminous Flux 480 (NE) lm, 520 (PB) lm | ||
Colour Temperature 4000K | ||
Dimensions 3.7 x 2.15 x 3.7mm | ||
Series P 3737 | ||
Forward Current 3000mA | ||
- Land van herkomst:
- MY
High-power LED with high performance, superior robustness and long lifetime.
Package: New SMD epoxy package with silicone lens
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2200K - 6500K
CRI: 70 (min.), 72 (typ.)
ESD: 8 kV
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Applications
Architecture
Area Lights
Highbay Industrial
Street, Tunnel and Outdoor
Typ. Radiation: 120° (Lambertian emitter)
Colour temperature: 2200K - 6500K
CRI: 70 (min.), 72 (typ.)
ESD: 8 kV
Luminous Flux: typ. 489 lm @ 5000 K, 85 °C
Luminous efficacy: typ. 169 lm/W @ 5000 K, 85 °C
Applications
Architecture
Area Lights
Highbay Industrial
Street, Tunnel and Outdoor