- RS-stocknr.:
- 228-5708
- Fabrikantnummer:
- L-93WGYW
- Fabrikant:
- Kingbright
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 228-5708
- Fabrikantnummer:
- L-93WGYW
- Fabrikant:
- Kingbright
Datasheets
Wetgeving en compliance
- Land van herkomst:
- CN
Productomschrijving
Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in various through hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
The multi-colour LEDs offer long life solid-state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.
Features of the Multi-Colour LEDs:
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Variety of package sizes: 3 mm, 5 mm, 8 mm and 10 mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour
Visible Light LEDs, Kingbright
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Green, Yellow |
Package Type | 3mm (T-1) |
Mounting Type | Through Hole |
Number of LEDs | 2 |
Forward Voltage | 2.5 V |
Luminous Intensity | 15 mcd, 40 mcd |
Number of Pins | 3 |
Viewing Angle | 60 ° |
Lens Shape | Round |
Dominant Wavelength | 568 / 588 nm |
Lens Colour | Clear |
Dimensions | 3mm |