- RS-stocknr.:
- 692-0969
- Fabrikantnummer:
- LTST-C190AKT
- Fabrikant:
- Lite-On
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 692-0969
- Fabrikantnummer:
- LTST-C190AKT
- Fabrikant:
- Lite-On
Datasheets
Wetgeving en compliance
Productomschrijving
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Orange |
Package Type | 1608 (0603) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.6 V |
Luminous Intensity | 6 mcd |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 602 nm |
Lens Colour | Clear |
Dimensions | 1.6 x 0.8mm |