- RS-stocknr.:
- 700-7881
- Fabrikantnummer:
- SML-210DTT86
- Fabrikant:
- ROHM
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 700-7881
- Fabrikantnummer:
- SML-210DTT86
- Fabrikant:
- ROHM
Datasheets
Wetgeving en compliance
Productomschrijving
ROHM Chip LED SML-21 Series LEDs
The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Orange |
Package Type | 2012 (0805) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2 V |
Luminous Intensity | 6.3 mcd |
Number of Pins | 2 |
Lens Shape | Rectangle |
Dominant Wavelength | 605 nm |
Dimensions | 2 x 1.25 x 0.8mm |
Lens Colour | Clear |