- RS-stocknr.:
- 710-4837
- Fabrikantnummer:
- VLMG31L1M2-GS18
- Fabrikant:
- Vishay
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25-06-2024, met een levertijd van 2 à 3 werkdagen.
Toegevoegd
Prijs Elk (in een pakket van 50)
€ 0,242
(excl. BTW)
€ 0,293
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
50 - 200 | € 0,242 | € 12,10 |
250 - 450 | € 0,145 | € 7,25 |
500 - 1200 | € 0,138 | € 6,90 |
1250 - 2450 | € 0,13 | € 6,50 |
2500 + | € 0,123 | € 6,15 |
*prijsindicatie |
- RS-stocknr.:
- 710-4837
- Fabrikantnummer:
- VLMG31L1M2-GS18
- Fabrikant:
- Vishay
Wetgeving en compliance
Productomschrijving
Vishay VLMx31 Series LEDs
The VLMx31 range of LEDs, from Vishay, are in the standard PLCC-2 or PLCC-3 package. They are round with flat top surface mount (SMT) LEDs. The VLMx31 LEDs are ideal for applications which require narrow brightness and colour selection. They are made from a lead frame, embedded in a white thermoplast. The VLMx31 LEDs contain a reflector which is filled with a clear epoxy. Suitable applications for the range include; automotive, telecommunication, indicators, backlighting and general use.
Features of the VLMx31 LEDs:
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised
- Standard PLCC package
- Low profile package
- Non-diffused lens
- Low power consumption
- Luminous intensity categorised
Visible Light LEDs, Vishay
Specificaties
Kenmerk | Waarde |
---|---|
LED Colours | Green |
Package Type | PLCC 2 |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 28 mcd |
Number of Pins | 2 |
Viewing Angle | 120 ° |
Lens Shape | Round |
Dominant Wavelength | 575 nm |
Lens Colour | Clear |
Dimensions | 3 x 2.8mm |
- RS-stocknr.:
- 710-4837
- Fabrikantnummer:
- VLMG31L1M2-GS18
- Fabrikant:
- Vishay