Lumileds2.9 V Green LED SMD, LUXEON Rebel LXML-PM01-0100

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
724-0946
Fabrikantnummer:
LXML-PM01-0100
Fabrikant:
Lumileds
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Lumileds

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.9 V

Number of Pins

3

Viewing Angle

125 °

Luminous Flux

102 lm

Lens Shape

Round

Dominant Wavelength

530 nm

Dimensions

4.61 x 3.17 x 2.1mm

Lens Colour

Clear

Series

LUXEON Rebel

Lumileds LUXEON Rebel Series LEDs


The LUXEON Rebel series, from Lumileds, are high quality, reliable LEDs. They offer design flexibility with high performance, making it easier to create energy efficient luminaires.

LUXEON Rebel General purpose white LEDs
The LUXEON Rebel white LEDs are suitable for a very wide variety of lighting applications. They produce a quality white light output and are a popular choice for lighting and illumination designs. The white LEDs deliver usable light and a higher flux density. Suitable applications include shops, offices, outdoor areas and hotels.

LUXEON Rebel Colour LEDs
There is a wide variety of colours available from this family of LEDs. They offer saturated colours from a high quality and reliable LED. The colours include; green, cyan, blue, royal-blue, red, red-orange, PC amber and amber. The LUXEON Rebel coloured LEDs are idea for transforming architecture, stages, dining, entertainment venues and branding.

Features of the LUXEON Rebel LEDs:
Lifetime in excess of 50,000 hours
Ultra compact surface mount design
Elevated light output and flux density
Package size: 4.37x3.17x2mm


Visible Light LEDs, Lumileds