Berker Integro Series Push Button Switch, Momentary, 12 V dc
- RS-stocknr.:
- 434-463
- Artikelnummer Distrelec:
- 302-57-264
- Fabrikantnummer:
- 936992501
- Fabrikant:
- Berker
Subtotaal (1 eenheid)*
€ 13,28
(excl. BTW)
€ 16,07
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 25 stuk(s) vanaf 04 mei 2026
- Plus verzending 10 stuk(s) vanaf 11 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 13,28 |
*prijsindicatie
- RS-stocknr.:
- 434-463
- Artikelnummer Distrelec:
- 302-57-264
- Fabrikantnummer:
- 936992501
- Fabrikant:
- Berker
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
| Merk | Berker | |
| Switch Operation | Momentary | |
| Actuator Colour | Brown | |
| Product Type | Push Button Switch | |
| Series | Integro | |
| Terminal Type | Flat | |
| Contact DC Voltage | 12V dc | |
| Actuator Style | Push Button | |
| Height | 55.5mm | |
| Length | 55.5mm | |
| Standards/Approvals | REACH, RoHS RoHS | |
| Switch Contact Current | 15A | |
| Width | 55.5mm | |
| Legend | step and arrow symbols | |
| Alles selecteren | ||
|---|---|---|
Merk Berker | ||
Switch Operation Momentary | ||
Actuator Colour Brown | ||
Product Type Push Button Switch | ||
Series Integro | ||
Terminal Type Flat | ||
Contact DC Voltage 12V dc | ||
Actuator Style Push Button | ||
Height 55.5mm | ||
Length 55.5mm | ||
Standards/Approvals REACH, RoHS RoHS | ||
Switch Contact Current 15A | ||
Width 55.5mm | ||
Legend step and arrow symbols | ||
The Berker Stair switch 12V 15A in brown matte finish is designed for Integro systems. This 4-pole reverse polarity push button is ideal for controlling steps on motorhomes and caravans. It supports 15A at 12V and 7.5A at 24V. Featuring a printed stair symbol with up and down arrows, it has a flat pin connection of 4.8 x 0.8mm. Dimensions are 55.5mm x 55.5mm.
Paint Brown
Material Plastic
Product type Switch
Variant 12V
Installation depth 15.5 mm
Gerelateerde Links
- Berker Integro Series Push Button Switch 12 V dc
- Berker Silver Push Button Integro
- Berker Integro Series Rocker Switch, On-Off 250 V ac
- Berker Integro Series Rocker Switch 2 NC 250 V ac
- Berker Integro Series Rocker Switch 2 NO 250 V ac
- Berker Integro Series Rocker Switch 2 NO 250 V ac
- Berker Integro Series Rocker Switch Silicone Polymer 250 V ac
- Berker Integro Series Rocker Switch 4G, Silicone Polymer 250 V ac