- RS-stocknr.:
- 246-2926
- Fabrikantnummer:
- 2CLA621000N1756
- Fabrikant:
- ABB
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 246-2926
- Fabrikantnummer:
- 2CLA621000N1756
- Fabrikant:
- ABB
Datasheets
Wetgeving en compliance
- Land van herkomst:
- ES
Productomschrijving
The ABB AMD121944-MG switch has 1-gang, intermediate. It is a premium rocker size switch. The rated voltage is 250 Vac and rated current is 10A.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Operating temperature range is from -5°C to 35°C
Specificaties
Kenmerk | Waarde |
---|---|
Number of Gangs | 1 |
IP Rating | IP20 |
Number of Poles | 1 |
Current Rating | 10A |
Colour | Gold |
Mount Type | Flush |
Series | AMD |
Range | Millenium |
Voltage Rating | 250V |
Faceplate Depth | 122mm |
Minimum Box Depth | 122mm |
Height | 91mm |