- RS-stocknr.:
- 217-7105
- Fabrikantnummer:
- 14CE2-Q
- Fabrikant:
- Honeywell
Tijdelijk niet op voorraad – voor levertijd of een alternatief product neem contact op via Live Chat of zoek een vergelijkbaar product op de website.
Prijs Per stuk
€ 150,87
(excl. BTW)
€ 182,55
(incl. BTW)
Aantal stuks | Per stuk |
1 + | € 150,87 |
- RS-stocknr.:
- 217-7105
- Fabrikantnummer:
- 14CE2-Q
- Fabrikant:
- Honeywell
Datasheets
Wetgeving en compliance
Productomschrijving
The Honeywell All MICRO SWITCH™ 14CE Series miniature precision switches incorporate fluorocarbon diaphragm sealing to provide reliable protection, meeting IP65, IP66, IP67, and IP68, as well as NEMA 1, 2, 3, 3R, 4, 6, 6P, and 13 requirements. Versions with a boot seal also meet NEMA 12 requirements (dust, falling dirt, liquid media with solid contaminates).
Rugged, miniature construction means minimal real estate on equipment
NEMA 1, 2, 3, 3R, 4, 6, 6P, 12 (boot seal), 13, and IP65/66/67/68 environmental sealing
Pre-leaded (Cenelec cable) or supplied with a M12 four-pin connector
Wide selection of actuators and cable length variations with side and bottom exit cable/connector options 25 mm mounting centres engineered with a MICRO SWITCH
SM switch for consistent, precise actuation
Well suited for up to 10 million actuation cycles (Up to 5 million actuation cycles for wobble actuators)
Gang mounting capability to provide a multi plunger limit switch
NEMA 1, 2, 3, 3R, 4, 6, 6P, 12 (boot seal), 13, and IP65/66/67/68 environmental sealing
Pre-leaded (Cenelec cable) or supplied with a M12 four-pin connector
Wide selection of actuators and cable length variations with side and bottom exit cable/connector options 25 mm mounting centres engineered with a MICRO SWITCH
SM switch for consistent, precise actuation
Well suited for up to 10 million actuation cycles (Up to 5 million actuation cycles for wobble actuators)
Gang mounting capability to provide a multi plunger limit switch
Specificaties
Kenmerk | Waarde |
---|---|
Actuator Type | Wobble |
Pole and Throw Configuration | SPDT |
Normal State Configuration | 1NC/1NO |
IP Rating | IP65, IP66, IP67, IP68 |
Maximum Current | 3A |
Action Type | Snap Action |